EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.30.80.00 |
Automotive | Yes |
PPAP | Yes |
Type | TVS |
Configuration | Quad Common Anode |
Direction Type | Uni-Directional |
Number of Elements per Chip | 4 |
Maximum Working Voltage (V) | 21 |
Minimum Breakdown Voltage (V) | 25.7 |
Maximum Breakdown Voltage (V) | 28.4 |
Maximum Clamping Voltage (V) | 39 |
Maximum Peak Pulse Current (A) | 0.615 |
Maximum Reverse Leakage Current (uA) | 0.075 |
Test Current (mA) | 1 |
Maximum Power Dissipation (mW) | 300 |
Peak Pulse Power Dissipation (W) | 24 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Fail Safe Protection | No |
Mounting | Surface Mount |
Package Height | 0.94 |
Package Width | 1.5 |
Package Length | 3 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SC-74 |
Pin Count | 6 |
Lead Shape | Gull-wing |