onsemiSZMMSZ4686T1GZener

Diode Zener Single 3.9V 5% 500mW 2-Pin SOD-123 T/R Automotive AEC-Q101

Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator SZMMSZ4686T1G zener diode from ON Semiconductor. Its maximum leakage current is 5 μA. Its test current is 0.05 mA. Its maximum power dissipation is 500 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This zener device has a nominal voltage of 3.9 V.

Import TariffMay apply to this part

257 parts: Ships today

    Total$0.21Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2303+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      257
      Country Of origin:
      China
         
      • Price: $0.2090
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2303+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 257 parts
      • Price: $0.2090