onsemiSZMMSZ4688T1GZener

Diode Zener Single 4.7V 5% 500mW 2-Pin SOD-123 T/R Automotive AEC-Q101

Use a voltage regulator SZMMSZ4688T1G zener diode from ON Semiconductor that will work for backward currents. Its test current is 0.05 mA. Its maximum leakage current is 10 μA. Its maximum power dissipation is 500 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener device has a nominal voltage of 4.7 V. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part if shipping to the United States

68,130 parts: Ships tomorrow

    Total$0.18Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2342+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.1806
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2342+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 59,130 parts
      • Price: $0.1806
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2417+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 9,000 parts
      • Price: $0.0500