onsemiSZMMSZ4697T1GZener
Diode Zener Single 10V 5% 500mW 2-Pin SOD-123 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | Yes |
PPAP | Yes |
Voltage Regulator | |
Single | |
10 | |
5% | |
0.9 | |
500 | |
50 | |
1 | |
-55 | |
150 | |
Automotive | |
10.5 | |
9.5 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.16 |
Package Width | 1.6 |
Package Length | 2.69 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123 |
2 | |
Lead Shape | Gull-wing |
Use a voltage regulator SZMMSZ4697T1G zener diode from ON Semiconductor that will work for backward currents. Its test current is 50 mA. Its maximum leakage current is 1 μA. Its maximum power dissipation is 500 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener device has a nominal voltage of 10 V. This zener diode has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.
EDA / CAD Models |