onsemiSZMMSZ5242ET1GZener

Diode Zener Single 12V 5% 500mW 2-Pin SOD-123 T/R Automotive AEC-Q101

When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator SZMMSZ5242ET1G zener diode from ON Semiconductor. Its maximum power dissipation is 500 mW. Its maximum leakage current is 1 μA. Its test current is 20 mA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 12 V and a voltage tolerance of 5%.

Import TariffMay apply to this part

6,000 parts: Ships today

    Total$196.80Price for 3000

    • (3000)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2329+
      Manufacturer Lead Time:
      37 weeks
      Country Of origin:
      China
      • In Stock: 6,000 parts
      • Price: $0.0656