onsemiSZNCP3712ASNT3GPower Switches
Power Switch Hi Side 1-OUT -0.3A 6-Pin TSOP T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
High Side | |
1 | |
1500(Typ) | |
-0.3(Max) | |
300 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.5 |
Package Length | 3 |
PCB changed | 6 |
Standard Package Name | SO |
Supplier Package | TSOP |
6 | |
Lead Shape | Gull-wing |
The high side SZNCP3712ASNT3G power switch, developed by ON Semiconductor, is great for getting the fastest on and off response times. This charge controller has single output. This device has a maximum propagation delay time of 1500(typ) ns and a maximum power dissipation of 300 mW. Its maximum power dissipation is 300 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This charge controller has an operating temperature range of -40 °C to 85 °C.