onsemiSZNUP1105LT1GESD Suppressors
ESD Suppressor TVS Bi-Dir 24V 3-Pin SOT-23 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | Yes |
PPAP | Yes |
TVS | |
Single | |
Bi-Directional | |
1 | |
24(Min) | |
44 | |
0.1 | |
350 | |
-55 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.94 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Get protected from high voltage shocks with this tvs SZNUP1105LT1G ESD protection device developed by ON Semiconductor. This ESD diode has a maximum ESD protection device voltage of 30@Contact Disc/16@HBM/0.4@MM kV. This device's maximum clamping voltage is 44 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.
EDA / CAD Models |