onsemiSZNUP1301ML3T1GESD Suppressors
ESD Suppressor Diode Array Bi-Dir 70V Automotive AEC-Q101 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | Yes |
PPAP | Yes |
Diode Array | |
Single | |
Uni-Directional | |
2 | |
70 | |
2.5 | |
0.9 | |
-65 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.94 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Never worry about unexpected ESD again from implementing this diode array SZNUP1301ML3T1G ESD protection device manufactured from ON Semiconductor. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This ESD diode has an operating temperature range of -65 °C to 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 0.9 pF. It is made in a single configuration.
EDA / CAD Models |