onsemiSZNUP2105LT1GESD Suppressors
ESD Suppressor TVS Bi-Dir 24V 3-Pin SOT-23 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Yes |
TVS | |
Dual | |
Bi-Directional | |
2 | |
24(Min) | |
26.2 | |
32 | |
44@8/20us | |
8@8/20us | |
0.1 | |
350@8/20us | |
-55 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.94 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
This tvs SZNUP2105LT1G ESD protection device from ON Semiconductor protects against electrostatic discharge. This device's maximum clamping voltage is 44 V. This ESD diode has a maximum ESD protection device voltage of 30@Contact Disc/16@HBM kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a dual configuration.
EDA / CAD Models |