onsemiSZNUP2124MXWTBGESD Suppressors
ESD Suppressor TVS Bi-Dir 24V Automotive 3-Pin XDFNW T/R
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.4(Max) |
Package Width | 1 |
Package Length | 1 |
PCB changed | 3 |
Supplier Package | XDFNW |
3 |
EDA / CAD Models |