EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.51 |
Automotive | No |
PPAP | No |
Connector Type | Connector Headers and PCB Receptacles |
Contact Type | Signal |
Gender | PIN |
Termination Method | Crimp |
Body Orientation | Straight |
Maximum Current Rating (A) | 2 |
Maximum Voltage Rating | 100VAC|100VDC |
Maximum Contact Resistance (mOhm) | 60 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Product Length (mm) | 6.6 |
Product Depth (mm) | 1 |
Mounting | Cable Mount |
Wire Size (AWG) | 24-28 |