C&KT101J1V3BE2Switch Rocker
Switch Rocker ON None ON SPDT PC Pins Curved Rocker 20VAC 20VDC 0.4VA Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
SPDT | |
Curved Rocker | |
ON None ON | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<20 | |
60000 | |
Black | |
14.73 | |
1 | |
Bracket Mount/Through Hole | |
PC Pins | |
3 | |
3.3 | |
2.54 | |
Terminals | |
Epoxy | |
Black | |
Stainless Steel | |
Straight | |
-30 | |
85 | |
Bulk | |
10.57 | |
5.08 | |
14.73 | |
7.62 | |
19.53 | |
7.62 | |
8.89(Norm) |
Safely turn on and off designs with this T101J1V3BE2 rocker switch from C&K Components. It has a SPDT configuration. This rocker switch panel has a minimum operating temperature of -30 °C and a maximum of 85 °C. The T101J1V3BE2 rocker switch panel has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 14.73 mm long, 19.53 mm tall and 7.62 mm deep.