50% Off

C&KT101MH9AVBESwitch Toggle

Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Medical Bulk

This T101MH9AVBE toggle switch from C&K Components acts like a light switch to turn on or off any part of your circuit. It has a SPDT configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The T101MH9AVBE toggle switch has a PC pin termination style. This product is 6.1 mm long, 8.77 mm tall and 25.2 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.

1 part: Ships today

    Total$8.60Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2145+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Vietnam
      • In Stock: 1 part
      • Price: $8.597