C&KT103LH9AGESwitch Toggle
Switch Toggle ON OFF ON SPDT Round Lever PC Pins 2A 120VAC 28VDC 0.4VA PC Mount with Bracket Medical Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Round Lever | |
SPDT | |
ON OFF ON | |
Unthreaded | |
2@120VAC 28VDC | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<20 | |
30000 | |
Chrome | |
7.37 | |
1 | |
PC Mount with Bracket | |
PC Pins | |
3 | |
3.25 | |
2.54 | |
Epoxy | |
Terminals | |
Epoxy | |
Stainless Steel | |
Right Angle | |
-30 | |
85 | |
Bulk | |
Sub-Miniature | |
8.13 | |
5.59 | |
9.09 | |
5.64 | |
8.13 | |
6.1 |
This T103LH9AGE toggle switch from C&K Components is the best at minimizing lag between switches in your design. It has a SPDT configuration. This device has a maximum current rating of 2 A @ 120VAC 28VDC. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The T103LH9AGE toggle switch has a PC pin termination style. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC. This product is 6.1 mm tall.