C&KT103MH9V3BESwitch Toggle
Switch Toggle ON OFF ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Medical Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Round Lever | |
SPDT | |
ON OFF ON | |
Unthreaded | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<20 | |
30000 | |
Chrome | |
5.33 | |
1 | |
PC Mount with Bracket | |
PC Pins | |
3 | |
3.3 | |
2.54 | |
Epoxy | |
Terminals | |
Epoxy | |
Stainless Steel | |
Straight | |
-30 | |
85 | |
Bulk | |
Sub-Miniature | |
10.57 | |
5.59 | |
5.08 | |
9.08 | |
10.57 | |
6.1 | |
19.94 |
This compact T103MH9V3BE toggle switch from C&K Components makes it possible to turn on and off certain parts of your circuits. It has a SPDT configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The T103MH9V3BE toggle switch has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 10.57 mm long, 19.94 mm tall and 6.1 mm deep.