C&KT103MHZBESwitch Toggle
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads Medical Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
T103MHZBE | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Round Lever | |
SPDT | |
ON OFF ON | |
Threaded | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<20 | |
30000 | |
Chrome | |
5.33 | |
1 | |
Panel Mount with Threads | |
Solder Lug | |
3 | |
4.06 | |
2.54 | |
Epoxy | |
Terminals | |
Epoxy | |
Stainless Steel | |
Straight | |
-30 | |
85 | |
Bulk | |
Sub-Miniature | |
10-48 | |
8.13 | |
5.59 | |
5.08 | |
8.57 | |
8.13 | |
6.1 | |
23.66 |
Use this T103MHZBE toggle switch from C&K Components as a way to toggle the power on one of your components. It has a SPDT configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The T103MHZBE toggle switch has a solder lug termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 8.13 mm long, 23.66 mm tall and 6.1 mm deep.