C&KT103SHCQESwitch Toggle

Switch Toggle ON OFF ON SPDT Round Lever PC Pins 2A 120VAC 28VDC PC Mount with Threads Medical Bulk

Control the status of your project with this T103SHCQE toggle switch from C&K Components. It has a SPDT configuration. This device has a maximum current rating of 2 A @ 120VAC 28VDC. This toggle switch has an operating temperature range of -30 °C to 85 °C. The T103SHCQE toggle switch has a PC pin termination style. This product is 8.13 mm long, 23.56 mm tall and 6.1 mm deep. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC.

Import TariffMay apply to this part if shipping to the United States

3 parts: Ships today

    Total$0.51Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1906+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 3 parts
      • Price: $0.5084