C&KT103STDCBESwitch Toggle

Switch Toggle ON OFF ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads Medical Bulk

This compact T103STDCBE toggle switch from C&K Components makes it possible to turn on and off certain parts of your circuits. It has a SPDT configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The T103STDCBE toggle switch has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 8.13 mm long, 23.55 mm tall and 7.11 mm deep.

Import TariffMay apply to this part if shipping to the United States

5 parts: Ships tomorrow

    Total$1.55Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1711+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 5 parts
      • Price: $1.554