C&KT108MH9V3BESwitch Toggle
Switch Toggle ON None Mom SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Medical Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Round Lever | |
SPDT | |
ON None Mom | |
Unthreaded | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<20 | |
30000 | |
Chrome | |
5.33 | |
1 | |
PC Mount with Bracket | |
PC Pins | |
3 | |
3.3 | |
2.54 | |
Epoxy | |
Terminals | |
Epoxy | |
Stainless Steel | |
Straight | |
-30 | |
85 | |
Bulk | |
Sub-Miniature | |
10.57 | |
5.59 | |
5.08 | |
9.08 | |
N/A | |
10.57 | |
6.1 | |
19.94 |