Not Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Solid | |
47uF | |
10% | |
35VDC | |
0.8 | |
Extreme Low | |
8 | |
Polar | |
4 | |
No | |
Hermetic | |
Sleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
N/R | |
8.92 X 19.96 | |
N/R | |
85 to 125 | |
-55 | |
125 | |
Tray | |
23.42 | |
19.96 | |
N/R | |
N/R | |
N/A | |
8.92 | |
0.64 | |
N/R |
This T110D476K035AS tantalum solid capacitor from Kemet provides a high capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 35 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 8 μA. This product is 19.96 mm long with a diameter of 8.92 mm. It has a tolerance of 10%. The T110D476K035AS solid capacitor has an axial termination style. Its capacitance value is 47uF.