Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Solid | |
100uF | |
10% | |
35VDC | |
0.5 | |
Standard | |
20 | |
Polar | |
8 | |
No | |
Hermetic | |
Sleeved | |
Yes | |
Metal | |
Through Hole | |
Axial | |
2 | |
N/R | |
8.92 X 19.96 | |
N/R | |
85 to 125 | |
-55 | |
125 | |
Bag | |
23.42 | |
19.96 | |
N/R | |
N/R | |
N/A | |
8.92 | |
0.64 | |
N/R |
Do you need a capacitor for a sample and hold circuit? Then use this T140D107K035AS solid tantalum capacitor from Kemet for its low leakage current! It can withstand a voltage of 35 VDC. Its leakage current is 20 μA. This solid capacitor has a maximum operating temperature of 125 °C. The T140D107K035AS solid capacitor has an axial termination style. This product is 19.96 mm long with a diameter of 8.92 mm. Its capacitance value is 100uF. It has a tolerance of 10%.