EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Actuator Style | Round Lever |
Pole Throw Configuration | DPDT |
Switch Configuration | ON None ON |
Bushing Type | Threaded |
Maximum Power Rating (VA) | 0.4@20VAC 20VDC |
Dielectric Strength | 1000Vrms |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | <20 |
Electrical Life (Cycles) | 60000 |
Actuator Color | Chrome |
Actuator Length (mm) | 9.4 |
Number of Rows | 2 |
Row Spacing (mm) | 5.08 |
Mounting | PC Mount with Bracket and Threads |
Termination Style | PC Pins |
Number of Terminals | 6 |
Terminal Length (mm) | 3.3 |
Terminal Pitch (mm) | 2.54 |
Seal | Epoxy |
Seal Location | Terminals |
Seal Description | Epoxy |
Housing Material | Stainless Steel |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Size Type | Sub-Miniature |
Thread Size | 10-48 |
Body Length (mm) | 10.57 |
Bushing Length (mm) | 5.59 |
Body Depth (mm) | 9.14 |
Body Height (mm) | 9.02 |
Product Length (mm) | 10.57 |
Product Depth (mm) | 9.14 |
Product Height (mm) | 24.01 |