Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Locking Lever | |
DPDT | |
ON OFF ON | |
Threaded | |
2@120VAC 28VDC | |
1000Vrms | |
1000 | |
<20 | |
30000 | |
Natural | |
16.26 | |
2 | |
4.06 | |
Panel Mount with Threads | |
Solder Lug | |
6 | |
4.06 | |
2.54 | |
Epoxy | |
Terminals | |
Epoxy | |
Stainless Steel | |
Straight | |
-30 | |
85 | |
Bulk | |
Sub-Miniature | |
1/4-40 | |
8.13 | |
8.56 | |
9.14 | |
8.57 | |
8.13 | |
9.14 | |
37.45 |