EU RoHS | Compliant |
ECCN (US) | 3A991a.1. |
Part Status | Active |
HTS | 8542.31.00.50 |
Automotive | No |
PPAP | No |
Family Name | QorIQ T2080 |
Instruction Set Architecture | RISC |
Device Core | e6500 |
Number of CPU Cores | 8 |
Data Bus Width (bit) | 64 |
Instruction Cache Size | 32KB |
Interface Type | Ethernet/I2C/SPI/UART/USB |
Maximum Speed (MHz) | 1533 |
UART | 2 |
USART | 0 |
Data Cache Size | 32KB |
USB | 1 |
Multiply Accumulate | No |
SPI | 1 |
I2C | 4 |
I2S | 0 |
CAN | 0 |
Memory Card Interface | MMC/SD |
Ethernet | 2 |
Ethernet Interface Type | RGMII/SGMII |
Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
Minimum Operating Supply Voltage (V) | 0.975 |
Typical Operating Supply Voltage (V) | 1.025 |
Maximum Operating Supply Voltage (V) | 1.325 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tray |