ITT IncT2P16FC1LZConnector Contact

Contact SKT Crimp ST Cable Mount 16-18AWG Loose

This T2P16FC1LZ connector contact from ITT will produce a strong wired connection. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 13 A. This has a Connector Circular connector. Its wire is 16-18 AWG. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. It uses the crimp termination method. This product is 18.42 mm long.

2,021 parts: Ships in 3 days

    Total$0.64Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2426+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Germany
      • In Stock: 2,021 parts
      • Price: $0.6442