ITT IncT2P24MC1LZConnector Contact

Contact PIN Crimp ST Cable Mount 24-26AWG Bag

Make the perfect wired connection with this T2P24MC1LZ connector contact from ITT, a simple and effective form of connection binding. It has a straight body orientation. This device has a maximum current rating of 13 A. This has a Connector Circular connector. Its wire is 24-26 AWG. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. It uses the crimp termination method. This product is 27.69 mm long.

Total In Stock: 563 parts

Regional Inventory: 397

    Total$0.65Price for 1

    397 In stock: Ships in 6 days

    • Ships in 6 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      9 weeks
      • In Stock: 397 parts
      • Price: $0.6532
    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      13 weeks
      • In Stock: 166 parts
      • Price: $0.6494