EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 9031.80.80.85 |
Automotive | No |
PPAP | No |
Type | CO2 Sensor |
Module/IC Classification | Module |
Minimum Operating Supply Voltage (V) | 18 |
Typical Operating Supply Voltage (V) | 24 |
Maximum Operating Supply Voltage (V) | 42 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 50 |
Packaging | Bulk |
Mounting | Screw |
Package Height | 44.7 |
Package Width | 67.9 |
Package Length | 70.5 |