Reduced Price
KEMET CorporationT322A105M025ATTRCapacitor Tantalum Solid
Cap Tant Solid 1uF 25V 20% (2.41 X 6.6mm) Axial 10 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.80 | |
Automotive | No |
PPAP | No |
Solid | |
1uF | |
20% | |
25VDC | |
10 | |
Low | |
0.5 | |
Polar | |
3 | |
No | |
Non-Hermetic | |
Unsleeved | |
Yes | |
Molded | |
Through Hole | |
Axial | |
2 | |
N/R | |
2.41 X 6.6 | |
N/R | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
6.6(Max) | |
N/R | |
N/R | |
N/A | |
2.41(Max) | |
0.51 | |
N/R |
Composed from tantalum solid this T322A105M025ATTR capacitor manufactured from Kemet has a high capacitance compared to other capacitors. It can withstand a voltage of 25 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 0.5 μA. Its capacitance value is 1uF. The T322A105M025ATTR solid capacitor has an axial termination style. This product is 6.6(Max) mm long with a diameter of 2.41(Max) mm. It has a tolerance of 20%.