Compliant | |
EAR99 | |
Active | |
8532.21.00.80 | |
Automotive | No |
PPAP | No |
Solid | |
15uF | |
10% | |
25VDC | |
2 | |
Low | |
3 | |
Polar | |
4 | |
Low ESR | |
No | |
Non-Hermetic | |
Unsleeved | |
No | |
Molded | |
Through Hole | |
Axial | |
2 | |
N/R | |
4.57 X 10.67 | |
N/R | |
85 to 125 | |
-55 | |
125 | |
Bag | |
10.67(Max) | |
N/R | |
N/R | |
N/A | |
4.57(Max) | |
0.51 | |
N/A | |
N/A | |
N/R | |
N/R | |
N/R |
Looking for high capacitance with a low footprint design? This T322D156K025AT tantalum solid capacitor from Kemet is what you need. It can withstand a voltage of 25 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 3 μA. The T322D156K025AT solid capacitor has an axial termination style. Its capacitance value is 15uF. This product is 10.67(Max) mm long with a diameter of 4.57(Max) mm. It has a tolerance of 10%.