KEMET CorporationT322D226M015ATTRCapacitor Tantalum Solid
Cap Tant Solid 22uF 15V 20% (4.57 X 10.67mm) Axial 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.80 | |
Automotive | No |
PPAP | No |
Solid | |
22uF | |
20% | |
15VDC | |
Low | |
2.6 | |
Polar | |
6 | |
No | |
Non-Hermetic | |
Unsleeved | |
Yes | |
Molded | |
Through Hole | |
Axial | |
2 | |
N/R | |
4.57 X 10.67 | |
N/R | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
10.67(Max) | |
N/R | |
N/R | |
N/A | |
4.57(Max) | |
0.51 | |
N/R |
This T322D226M015ATTR solid tantalum capacitor from Kemet will hold its charge for a long period of time due to its low leakage current characteristic. It can withstand a voltage of 15 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 2.6 μA. Its capacitance value is 22uF. The T322D226M015ATTR solid capacitor has an axial termination style. This product is 10.67(Max) mm long with a diameter of 4.57(Max) mm. It has a tolerance of 20%.