50% Off

KEMET CorporationT322E226K035ATTRCapacitor Tantalum Solid

Cap Tant Solid 22uF 35V 10% (7.11 X 13.46mm) Axial 1.3 Ohm 125°C T/R

This T322E226K035ATTR tantalum solid capacitor from Kemet has a high capacitance for its size and is designed keeping a low footprint in mind. It can withstand a voltage of 35 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 6.2 μA. The T322E226K035ATTR solid capacitor has an axial termination style. It has a tolerance of 10%. This product is 13.46(Max) mm long with a diameter of 7.11(Max) mm. Its capacitance value is 22uF.

Import TariffMay apply to this part

3 parts: Ships today

    Total$0.68Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1825+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      3
      Country Of origin:
      Mexico
         
      • Price: $0.6777
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1825+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Mexico
      • In Stock: 3 parts
      • Price: $0.6777