KEMET CorporationT350A105K035ATCapacitor Tantalum Solid

Cap Tant Solid 1uF 35V 10%( 4.5 X 7.1mm) Radial 2.54mm 125°C Bag

Compared to other capacitors, this T350A105K035AT tantalum solid capacitor from Kemet provides a higher capacitance per volume, as well as a lower footprint design. Users like its straight wire form. It can withstand a voltage of 35 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 0.5 μA. This part has a pitch of 2.54 mm. This product is 7.1(Max) mm tall with a diameter of 4.5(Max) mm. The T350A105K035AT solid capacitor has a radial termination style. Its capacitance value is 1uF. It has a tolerance of 10%.

315 parts: Ships tomorrow

    Total$108.16Price for 73

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2306+
      Manufacturer Lead Time:
      50 weeks
      Country Of origin:
      Mexico
      • In Stock: 315 parts
      • Price: $1.4816