KEMET CorporationT350B105K050ASCapacitor Tantalum Solid

Cap Tant Solid 1uF 50V 10%( 4.5 X 7.6mm) Radial 2.54mm 125°C Bag

Looking for high capacitance with a low footprint design? This T350B105K050AS tantalum solid capacitor from Kemet is what you need. Users like its straight wire form. It can withstand a voltage of 50 VDC. This solid capacitor has a maximum operating temperature of 125 °C. This part has a pitch of 2.54 mm. Its leakage current is 0.5 μA. The T350B105K050AS solid capacitor has a radial termination style. Its capacitance value is 1uF. It has a tolerance of 10%. This product is 7.6(Max) mm tall with a diameter of 4.5(Max) mm.

614 parts: Ships today

    Total$129.93Price for 58

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2233+
      Manufacturer Lead Time:
      50 weeks
      Country Of origin:
      Mexico
      • In Stock: 614 parts
      • Price: $2.2402