Not Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Solid | |
33uF | |
10% | |
10VDC | |
Low | |
2.6 | |
Polar | |
6 | |
No | |
Yes | |
Dipped | |
Through Hole | |
Radial | |
2 | |
2.54 | |
6 X 9.9 | |
N/R | |
Straight | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
N/R | |
9.9(Max) | |
N/A | |
6(Max) | |
0.5 | |
9.9(Max) |
This T350F336K010ASTR solid tantalum capacitor from Kemet is most often used in heavy industrial, medical, military, and aerospace applications. It can withstand a voltage of 10 VDC. Users like its straight wire form. This part has a pitch of 2.54 mm. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 2.6 μA. This product is 9.9(Max) mm tall with a diameter of 6(Max) mm. It has a tolerance of 10%. Its capacitance value is 33uF. The T350F336K010ASTR solid capacitor has a radial termination style.