KEMET CorporationT350G686K006ATCapacitor Tantalum Solid

Cap Tant Solid 68uF 6.3V 10%( 6.3 X 10.2mm) Radial 2.54mm 125°C Bag

This T350G686K006AT solid tantalum capacitor from Kemet offers higher stability than aluminum capacitors. Users like its straight wire form. It can withstand a voltage of 6.3 VDC. Its leakage current is 3.3 μA. This part has a pitch of 2.54 mm. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. The T350G686K006AT solid capacitor has a radial termination style. Its capacitance value is 68uF. This product is 10.2(Max) mm tall with a diameter of 6.3(Max) mm.

64 parts: Ships today

    Total$33.05Price for 14

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2044+
      Manufacturer Lead Time:
      50 weeks
      Country Of origin:
      Mexico
      • In Stock: 64 parts
      • Price: $2.361