50% Off
KEMET CorporationT350H336K016ASCapacitor Tantalum Solid
Cap Tant Solid 33uF 16V 10%( 7.6 X 10.2mm) Radial 2.54mm 125°C Bag
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This T350H336K016AS tantalum solid capacitor from Kemet provides a high capacitance per volume, as well as a lower footprint design. Users like its straight wire form. It can withstand a voltage of 16 VDC. Its leakage current is 4 μA. This part has a pitch of 2.54 mm. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 33uF. This product is 10.2(Max) mm tall with a diameter of 7.6(Max) mm. The T350H336K016AS solid capacitor has a radial termination style. It has a tolerance of 10%.