KEMET CorporationT350J476K016ATCapacitor Tantalum Solid
Cap Tant Solid 47uF 16V 10%( 8.4 X 12.7mm) Radial 5.08mm 125°C Bag
Compliant | |
EAR99 | |
Active | |
8532.21.00.40 | |
Automotive | No |
PPAP | No |
Solid | |
47uF | |
10% | |
16VDC | |
Low | |
5.6 | |
Polar | |
6 | |
No | |
Yes | |
Dipped | |
Through Hole | |
Radial | |
2 | |
5.08 | |
8.4 X 12.7 | |
Straight | |
85 to 125 | |
-55 | |
125 | |
Bulk | |
12.7(Max) | |
8.4(Max) | |
0.5 | |
12.7(Max) |
This T350J476K016AT solid tantalum capacitor from Kemet will hold its charge for a long period of time due to its low leakage current characteristic. Users like its straight wire form. It can withstand a voltage of 16 VDC. Its leakage current is 5.6 μA. This solid capacitor has a maximum operating temperature of 125 °C. This part has a pitch of 5.08 mm. Its capacitance value is 47uF. The T350J476K016AT solid capacitor has a radial termination style. It has a tolerance of 10%. This product is 12.7(Max) mm tall with a diameter of 8.4(Max) mm.