ITT IncT3P16FC1LYConnector Contact

Contact SKT Crimp ST Cable Mount 16AWG Bag

This T3P16FC1LY connector contact from ITT provides a secure connection when joined with proper and appropriate connector housing. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 13 A. This has a Connector Circular connector. This connector contact has an operating temperature range of -55 °C to 125 °C. This product is 18.2 mm long. It uses the crimp termination method. Its wire is 16 AWG.

3,577 parts: Ships in 4 days

    Total$1.86Price for 1

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      Germany
      • In Stock: 3,577 parts
      • Price: $1.856