Diodes IncorporatedT3V3S5-7Transient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 3.3V 220W 2-Pin SOD-523 T/R
Compliant | |
EAR99 | |
Obsolete | |
T3V3S5-7 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.7(Max) |
Package Width | 0.9(Max) |
Package Length | 1.3(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-523 |
2 | |
Lead Shape | Flat |
Even low voltage discharges can cause damage to electronic components so get this tvs T3V3S5-7 ESD protection device from Diodes Zetex for added protection. This ESD diode has a maximum ESD protection device voltage of 30@Air Gap/30@Contact Disc/8@HBM/0.4@MM kV. This device's maximum clamping voltage is 16 V. This ESD diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. Its capacitance value is 85(Typ) pF.