NXP SemiconductorsT4161NSN7QTBMicroprocessors - MPUs
MPU QorIQ T4161 RISC 64bit 28nm 1.667GHz 1932-Pin FCBGA Tray
Compliant | |
3A991A1 | |
Active | |
8542.31.00.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
QorIQ T4161 | |
RISC | |
e6500 | |
16 | |
64 | |
32KB | |
Ethernet/I2C/SPI/UART/USB | |
1667 | |
4 | |
0 | |
32KB | |
2 | |
No | |
1 | |
4 | |
0 | |
0 | |
MMC/SD | |
1 | |
RGMII/SGMII | |
0 | |
105 | |
Tray | |
Mounting | Surface Mount |
Package Height | 2.68 |
Package Width | 45 |
Package Length | 45 |
PCB changed | 1932 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
1932 |