NXP SemiconductorsT4240NSN7PQBMicroprocessors - MPUs
MPU QorlQ T4240 RISC 64bit 28nm 1.5GHz 1932-Pin FCBGA Tray
Compliant | |
3A991a.1. | |
Active | |
8542.31.00.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
QorlQ T4240 | |
RISC | |
e6500 | |
e6500 | |
24 | |
64 | |
32KB | |
Ethernet/I2C/SPI/UART/USB | |
1500 | |
4 | |
0 | |
32KB | |
1 | |
No | |
1 | |
4 | |
0 | |
0 | |
MMC/SD | |
1 | |
RGMII/SGMII | |
0 | |
105 | |
Tray | |
Mounting | Surface Mount |
Package Height | 2.68 |
Package Width | 45 |
Package Length | 45 |
PCB changed | 1932 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
1932 | |
Lead Shape | Ball |