Top Purchased

KEMET CorporationT491A105M016ATCapacitor Tantalum Solid

Cap Tant Solid 1uF 16V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 10 Ohm 125°C T/R

Need a high capacitance value with a low footprint design? Look no further this T491A105M016AT tantalum solid capacitor from Kemet will get you results. It can withstand a voltage of 16 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 0.5 μA. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep. It has a tolerance of 20%. Its capacitance value is 1uF.

3,255 parts: Ships today

    Total$89.15Price for 1195

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2134+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1195
      Maximum Of:
      3255
      Country Of origin:
      Mexico
         
      • Price: $0.0746
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2134+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Mexico
      • In Stock: 3,255 parts
      • Price: $0.0746