KEMET CorporationT491A225M025ATCapacitor Tantalum Solid
Cap Tant Solid 2.2uF 25V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 7 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
2.2uF | |
20% | |
25VDC | |
7 | |
Standard | |
0.104 | |
0.6 | |
Polar | |
6 | |
No | |
Yes | |
A | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
N/R | |
3.2 X 1.6 X 1.6 | |
3216-18 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
3.2 | |
1.6 | |
1.6 | |
N/A | |
N/R | |
N/R |
A high capacitance per volume with a low footprint design is what you will get by using this T491A225M025AT tantalum solid capacitor from Kemet. It can withstand a voltage of 25 VDC. Its leakage current is 0.6 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep. Its capacitance value is 2.2uF.
EDA / CAD Models |