KEMET CorporationT491B106K016ATAUTOCapacitor Tantalum Solid

Cap Tant Solid 10uF 16V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.5 Ohm 125°C Automotive AEC-Q200 T/R

If you need a capacitor that can be used in a variety of applications such as heavy industrial, medical, military, and aerospace then use this T491B106K016ATAUTO solid tantalum capacitor from Kemet. It can withstand a voltage of 16 VDC. Its leakage current is 1.6 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. It has a tolerance of 10%. Its capacitance value is 10uF.

Total In Stock: 4,092 parts

Regional Inventory: 92

    Total$6.85Price for 89

    92 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2212+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      89
      Maximum Of:
      92
      Country Of origin:
      Mexico
         
      • Price: $0.077
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2212+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Mexico
      • In Stock: 92 parts
      • Price: $0.077
    • (2000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      10 weeks
      • In Stock: 4,000 parts
      • Price: $0.1513