KEMET CorporationT491B475K016ATAUTOCapacitor Tantalum Solid
Cap Tant Solid 4.7uF 16V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3.5 Ohm 125°C Automotive AEC-Q200 T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | Yes |
PPAP | Yes |
Solid | |
4.7uF | |
10% | |
16VDC | |
3.5 | |
Standard | |
0.156 | |
0.8 | |
Polar | |
6 | |
No | |
Yes | |
B | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
N/R | |
3.5 X 2.8 X 1.9 | |
3528-21 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
3.5 | |
2.8 | |
1.9 | |
N/A | |
N/R | |
N/R |
EDA / CAD Models |