KEMET CorporationT491C106M016ATCapacitor Tantalum Solid

Cap Tant Solid 10uF 16V C CASE 20%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.8 Ohm 125°C T/R

This T491C106M016AT capacitor from Kemet is made from tantalum solid and has a high capacitance value with a low footprint design. It can withstand a voltage of 16 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1.6 μA. Its capacitance value is 10uF. It has a tolerance of 20%. This product is 6 mm long, 2.5 mm tall and 3.2 mm deep.

1,713 parts: Ships today

    Total$98.65Price for 410

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2049+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      410
      Maximum Of:
      499
      Country Of origin:
      Mexico
         
      • Price: $0.2406
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2049+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Mexico
      • In Stock: 713 parts
      • Price: $0.2406
    • (500)

      Ships today

      Increment:
      500
      Ships from:
      United States of America
      Date Code:
      2336+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Mexico
      • In Stock: 1,000 parts
      • Price: $0.2306