KEMET CorporationT491C476K016ATAUTOCapacitor Tantalum Solid
Cap Tant Solid 47uF 16V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.2 Ohm 125°C Automotive AEC-Q200 T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | Yes |
PPAP | Yes |
Solid | |
47uF | |
10% | |
16VDC | |
1.2 | |
Standard | |
0.303 | |
7.5 | |
Polar | |
6 | |
No | |
Yes | |
C | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
N/R | |
6 X 3.2 X 2.5 | |
6032-28 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
6 | |
3.2 | |
2.5 | |
N/A | |
N/R | |
N/R | |
±0.3 | |
±0.3 | |
±0.3 | |
N/R |
Compared to other capacitors, this T491C476K016ATAUTO tantalum solid capacitor from Kemet provides a higher capacitance per volume, as well as a lower footprint design.
EDA / CAD Models |