KEMET CorporationT491C476M016ATCapacitor Tantalum Solid
Cap Tant Solid 47uF 16V C CASE 20%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
47uF | |
20% | |
16VDC | |
1 | |
Standard | |
0.332 | |
7.5 | |
Polar | |
6 | |
Laser Marked Case | |
No | |
Yes | |
C | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
N/R | |
6 X 3.2 X 2.5 | |
6032-28 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
6 | |
3.2 | |
2.5 | |
0.22448 | |
N/R | |
N/R | |
±0.3 | |
±0.3 | |
±0.3 | |
N/R |
A high capacitance per volume with a low footprint design is what you will get by using this T491C476M016AT tantalum solid capacitor from Kemet. It can withstand a voltage of 16 VDC. Its leakage current is 7.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. This product is 6 mm long, 2.5 mm tall and 3.2 mm deep. Its capacitance value is 47uF.
EDA / CAD Models |