KEMET CorporationT491C685K025ATCapacitor Tantalum Solid
Cap Tant Solid 6.8uF 25V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.9 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.80 | |
Automotive | No |
PPAP | No |
Solid | |
6.8uF | |
10% | |
25VDC | |
1.9 | |
Standard | |
0.241 | |
1.7 | |
Polar | |
6 | |
No | |
Yes | |
C | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
N/R | |
6 X 3.2 X 2.5 | |
6032-28 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
6 | |
3.2 | |
2.5 | |
0.22448 | |
N/R | |
N/R |
Do you need a capacitor for a sample and hold circuit? Then use this T491C685K025AT solid tantalum capacitor from Kemet for its low leakage current! It can withstand a voltage of 25 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1.7 μA. This product is 6 mm long, 2.5 mm tall and 3.2 mm deep. Its capacitance value is 6.8uF. It has a tolerance of 10%.
EDA / CAD Models |