KEMET CorporationT491D156K035ATCapacitor Tantalum Solid

Cap Tant Solid 15uF 35V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.8 Ohm 125°C T/R

Need a high capacitance value with a low footprint design? Look no further this T491D156K035AT tantalum solid capacitor from Kemet will get you results. It can withstand a voltage of 35 VDC. Its leakage current is 5.3 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. It has a tolerance of 10%. Its capacitance value is 15uF.

510 parts: Ships today

    Total$0.50Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2429+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      510
      Country Of origin:
      Mexico
         
      • Price: $0.5033
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2429+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Mexico
      • In Stock: 510 parts
      • Price: $0.5033